+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6284-E/P

IC: operational amplifier; 5MHz; Ch: 4; 2.2÷6VDC; DIP14; -3÷3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6284-E/P
TME Symbol:
MCP6284-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
4
Mounting
THT
Voltage supply range
2.2...6V DC
Case
DIP14
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
570µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
30pcs.
Gross weight1.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6284-E/P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 13 pcs - 1.51 EURGross price for quantities from 13 pcs - 1.81 EUR
Net price for quantities from 26 pcs - 1.45 EURGross price for quantities from 26 pcs - 1.74 EUR
Net price for quantities from 65 pcs - 1.38 EURGross price for quantities from 65 pcs - 1.65 EUR
Net price for quantities from 104 pcs - 1.34 EURGross price for quantities from 104 pcs - 1.61 EUR
Net price for quantities from 130 pcs - 1.32 EURGross price for quantities from 130 pcs - 1.59 EUR
Net price for quantities from 195 pcs - 1.30 EURGross price for quantities from 195 pcs - 1.56 EUR
Packaging method by the manufacturer:Tube = 13 pcs