+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6291T-E/OT

IC: operational amplifier; 10MHz; Ch: 1; 2.4÷6VDC; SOT23-5; -3÷3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6291T-E/OT
TME Symbol:
MCP6291T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.4...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.3mA
Input offset voltage
-3...3mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
3000pcs.
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6291T-E/OT
61 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.92 USD
Packaging method by the manufacturer:Reel = 200 pcs