+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6291T-E/OTVAO

IC: operational amplifier; 10MHz; Ch: 1; 2.4÷6VDC; SOT23-5; -3÷3mV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6291T-E/OTVAO
TME Symbol:
MCP6291T-E/OTVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.4...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.3mA
Input offset voltage
-3...3mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6291T-E/OTVAO
0 in TME stock
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 3 000)