+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6292T-E/SNVAO

IC: operational amplifier; 10MHz; Ch: 2; 2.4÷6VDC; SO8; Iquiesc: 1mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6292T-E/SNVAO
TME Symbol:
MCP6292T-E/SNVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.4...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1mA
Input offset voltage
-3...3mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Application
automotive industry
Manufacturer standard package
3300pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6292T-E/SNVAO
0 in TME stock
Net price for quantities from 3300 pcs - 0.71 EURGross price for quantities from 3300 pcs - 0.85 EUR
No. of pieces (Multiplicity: 3 300)