+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6293-E/P

IC: operational amplifier; 10MHz; Ch: 1; DIP8; 3mV; tube; 1pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6293-E/P
TME Symbol:
MCP6293-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Manufacturer standard package
60pcs.
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6293-E/P
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 480.
Multiple of: 60.
Net price for quantities from 480 pcs - 0.69 EURGross price for quantities from 480 pcs - 0.83 EUR