+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6294-E/SL

IC: operational amplifier; 10MHz; Ch: 4; 2.4÷5.5VDC; SO14; -3÷3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6294-E/SL
TME Symbol:
MCP6294-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.4...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.3mA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
57pcs.
Gross weight0.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6294-E/SL
167 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 57 pcs - 1.44 USDGross price for quantities from 57 pcs - 1.73 USD
Net price for quantities from 114 pcs - 1.40 USDGross price for quantities from 114 pcs - 1.68 USD
Packaging method by the manufacturer:Tube = 57 pcs