+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP631T-E/MNY

IC: operational amplifier; 24MHz; Ch: 1; TDFN8; Iquiesc: 2.5mA; 8mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP631T-E/MNY
TME Symbol:
MCP631T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
1
Mounting
SMT
Case
TDFN8
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2.5mA
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
4pA
Input offset current
4pA
Manufacturer standard package
3300pcs.
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP631T-E/MNY
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 0.77 USDGross price for quantities from 3300 pcs - 0.92 USD