+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP634T-E/STVAO

IC: operational amplifier; 24MHz; Ch: 4; 2.5÷5.5VDC; TSSOP14; 3.6mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP634T-E/STVAO
TME Symbol:
MCP634T-E/STVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
24MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
3.6mA
Input offset voltage
8mV
Kind of package
tube
Application
automotive industry
Manufacturer standard package
2500pcs.
Integrated circuit features
  • rail-to-rail
  • rail-to-rail output
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP634T-E/STVAO
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.62 USDGross price for quantities from 2500 pcs - 1.95 USD