+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6402T-H/MNY

IC: operational amplifier; 1MHz; Ch: 2; 1.8÷6VDC; TDFN8; 70uA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6402T-H/MNY
TME Symbol:
MCP6402T-H/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
TDFN8
Operating temperature
-40...150°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
70µA
Input offset voltage
4.5mV
Kind of package
reel, tape
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6402T-H/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 0.37 EURGross price for quantities from 3300 pcs - 0.45 EUR
No. of pieces (Multiplicity: 3 300)