+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6404T-H/ST

IC: operational amplifier; 1MHz; Ch: 4; 1.8÷6VDC; TSSOP14; 70uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6404T-H/ST
TME Symbol:
MCP6404T-H/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
TSSOP14
Operating temperature
-40...150°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
70µA
Input offset voltage
4.5mV
Kind of package
reel, tape
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6404T-H/ST
0 in TME stock
Net price for quantities from 2500 pcs - 0.55 EURGross price for quantities from 2500 pcs - 0.65 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.