+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6409-H/SL

IC: operational amplifier; 1MHz; Ch: 4; 1.8÷6VDC; SO14; 70uA; 4500uV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6409-H/SL
TME Symbol:
MCP6409-H/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SO14
Operating temperature
-40...150°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
70µA
Input offset voltage
4.5mV
Kind of package
tube
Manufacturer standard package
57pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6409-H/SL
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 114 pcs - 1.03 USDGross price for quantities from 114 pcs - 1.24 USD
Net price for quantities from 570 pcs - 0.97 USDGross price for quantities from 570 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.