+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6424-E/SL

IC: operational amplifier; 90kHz; Ch: 4; 1.8÷5.5VDC; SO14; 4.4uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6424-E/SL
TME Symbol:
MCP6424-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
90kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
5mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
4.4µA
Input offset voltage
1mV
Kind of package
tube
Manufacturer standard package
57pcs.
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6424-E/SL
317 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 25 pcs - 0.95 EURGross price for quantities from 25 pcs - 1.14 EUR
Net price for quantities from 57 pcs - 0.91 EURGross price for quantities from 57 pcs - 1.09 EUR
Net price for quantities from 114 pcs - 0.89 EURGross price for quantities from 114 pcs - 1.06 EUR
Packaging method by the manufacturer:Tube = 57 pcs