+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6441T-E/OT

IC: operational amplifier; 9kHz; Ch: 1; 1.4÷6VDC; SOT23-5; 650nA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6441T-E/OT
TME Symbol:
MCP6441T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
9kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.4...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
3mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
650nA
Input offset voltage
4.5mV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6441T-E/OT
1899 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.55 GBPGross price for quantities from 1 pcs - 0.66 GBP
Net price for quantities from 25 pcs - 0.51 GBPGross price for quantities from 25 pcs - 0.61 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs