+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6482T-E/MNY

IC: operational amplifier; 4MHz; Ch: 2; 2.2÷5.5VDC; TDFN8; 400uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6482T-E/MNY
TME Symbol:
MCP6482T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
TDFN8
Operating temperature
-40...125°C
Slew rate
2.7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
400µA
Input offset voltage
1.5mV
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6482T-E/MNY
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 0.82 USDGross price for quantities from 3300 pcs - 0.99 USD