+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6484-E/ST

IC: operational amplifier; 4MHz; Ch: 4; 2.2÷5.5VDC; TSSOP14; 400uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6484-E/ST
TME Symbol:
MCP6484-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
2.7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
400µA
Input offset voltage
1.5mV
Kind of package
tube
Manufacturer standard package
96pcs.
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6484-E/ST
0 in TME stock
No. of pieces (Multiple of: 288)
Minimum order quantity: 288.
Multiple of: 288.
Net price for quantities from 288 pcs - 1.21 EURGross price for quantities from 288 pcs - 1.45 EUR