+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6497-E/SN

IC: operational amplifier; 30MHz; Ch: 2; 1.8÷5.5VDC; SO8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6497-E/SN
TME Symbol:
MCP6497-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
30MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
40V/μs
Quiescent current
2mA
Input offset voltage
-1.6...1.6mV
Kind of package
tube
Input bias current
0.2nA
Input offset current
1pA
Manufacturer standard package
100pcs.
Integrated circuit features
  • EMI protection
  • rail-to-rail
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6497-E/SN
350 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 75 pcs - 0.57 USDGross price for quantities from 75 pcs - 0.68 USD
Packaging method by the manufacturer:Tube = 50 pcsTube = 100 pcs