+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6542-E/MS

IC: comparator; Cmp: 2; 4us; 1.6÷5.5V; SMT; MSOP8; tube; Iio: 1pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6542-E/MS
TME Symbol:
MCP6542-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
2
Delay time
4µs
Operating voltage
1.6...5.5V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
push-pull
Input offset current
1pA
Input bias current
5nA
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP6542-E/MS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.68 USD