+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6544-I/P

IC: comparator; Cmp: 4; 4us; 1.6÷5.5V; THT; DIP14; tube; Iio: 1pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6544-I/P
TME Symbol:
MCP6544-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
4
Delay time
4µs
Operating voltage
1.6...5.5V
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
push-pull
Input offset current
1pA
Input bias current
0.1nA
Manufacturer standard package
30pcs.
Gross weight0.447 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT comparators MICROCHIP TECHNOLOGY,
*
MCP6544-I/P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 45 pcs - 1.10 EURGross price for quantities from 45 pcs - 1.32 EUR
Packaging method by the manufacturer:Tube = 45 pcs