+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6546-I/SN

IC: comparator; Cmp: 1; 4us; 1.6÷5.5V; SMT; SO8; tube; OUT: open drain

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6546-I/SN
TME Symbol:
MCP6546-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
1
Delay time
4µs
Operating voltage
1.6...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
open drain
Input offset current
1pA
Input bias current
0.1nA
Manufacturer standard package
100pcs.
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP6546-I/SN
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 3 pcs - 0.60 USDGross price for quantities from 3 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)