+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | comparator | |
Number of comparators | 1 | |
Delay time | 4µs | |
Operating voltage | 1.6...5.5V | |
Mounting | SMT | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Input offset voltage | 7mV | |
Kind of package | reel, tape | |
Kind of output | open drain | |
Input offset current | 1pA | |
Input bias current | 5nA | |
Manufacturer standard package | 3300pcs. |