+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6547-I/SN

IC: comparator; low-power; Cmp: 2; 4us; 1.6÷5.5V; SMT; SO8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6547-I/SN
TME Symbol:
MCP6547-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
4µs
Operating voltage
1.6...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
open drain
Input offset current
1pA
Input bias current
0.1nA
Manufacturer standard package
100pcs.
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP6547-I/SN
138 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 5 pcs - 0.46 EURGross price for quantities from 5 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.43 EURGross price for quantities from 25 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.50 EUR
Packaging method by the manufacturer:Tube = 100 pcs