+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6549T-E/SL

IC: comparator; Cmp: 4; 4us; 1.6÷5.5V; SMT; SO14; reel,tape; Iio: 1pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6549T-E/SL
TME Symbol:
MCP6549T-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
4
Delay time
4µs
Operating voltage
1.6...5.5V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
1pA
Input bias current
5nA
Manufacturer standard package
2600pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP6549T-E/SL
0 in TME stock
No. of pieces (Multiple of: 2 600)
Minimum order quantity: 2 600.
Multiple of: 2 600.
Net price for quantities from 2600 pcs - 0.94 USDGross price for quantities from 2600 pcs - 1.13 USD