+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 50MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 2.5...5.5V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 30V/μs | |
Quiescent current | 9mA | |
Input offset voltage | 0.2mV | |
Kind of package | reel, tape | |
Input bias current | 5nA | |
Manufacturer standard package | 2600pcs. |