+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6562A-E/UN

IC: comparator; Cmp: 2; 80ns; 1.8÷5.5V; SMT; MSOP10; tube; 5000pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6562A-E/UN
TME Symbol:
MCP6562A-E/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
2
Delay time
80ns
Operating voltage
1.8...5.5V
Mounting
SMT
Case
MSOP10
Operating temperature
-40...125°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
push-pull
Input bias current
5nA
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP6562A-E/UN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 1.00 USD