+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6567-E/SN

IC: comparator; low-power; Cmp: 2; 80ns; 1.8÷5.5V; SMT; SO8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6567-E/SN
TME Symbol:
MCP6567-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
80ns
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
open drain
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP6567-E/SN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.98 USD