+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6579T-E/ST

IC: comparator; low-power; Cmp: 4; 40ns; 1.8÷5.5V; SMT; TSSOP14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6579T-E/ST
TME Symbol:
MCP6579T-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
40ns
Operating voltage
1.8...5.5V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
1pA
Input bias current
1pA
Manufacturer standard package
2500pcs.
Gross weight0.102 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP6579T-E/ST
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 1.18 USD
Net price for quantities from 2500 pcs - 0.93 USDGross price for quantities from 2500 pcs - 1.11 USD