+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP661T-E/OTVAO

IC: operational amplifier; 60MHz; Ch: 1; 2.5÷5.5VDC; SOT23-5; 126dB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP661T-E/OTVAO
TME Symbol:
MCP661T-E/OTVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
32V/μs
Open-loop gain
126dB
Quiescent current
9mA
Input offset voltage
8mV
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3000pcs.
Integrated circuit features
  • rail-to-rail
  • rail-to-rail output
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP661T-E/OTVAO
0 in TME stock
Net price for quantities from 3000 pcs - 0.77 EURGross price for quantities from 3000 pcs - 0.92 EUR
No. of pieces (Multiplicity: 3 000)