+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP662T-E/MSVAO

IC: operational amplifier; 60MHz; Ch: 2; 2.5÷5.5VDC; MSOP8; 126dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP662T-E/MSVAO
TME Symbol:
MCP662T-E/MSVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
32V/μs
Open-loop gain
126dB
Quiescent current
9mA
Input offset voltage
8mV
Kind of package
tube
Application
automotive industry
Manufacturer standard package
2500pcs.
Integrated circuit features
  • rail-to-rail
  • rail-to-rail output
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP662T-E/MSVAO
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.16 USDGross price for quantities from 2500 pcs - 1.39 USD