+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6C02T-020E/CHY

IC: instrumentation amplifier; 500kHz; 2÷5.5VDC; SOT23-6; 20V/V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6C02T-020E/CHY
TME Symbol:
MCP6C02T-020E/CHY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Integrated circuit features
zero-drift
Gain
20V/V
Input offset voltage
16µV
Kind of package
reel, tape
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
3000pcs.
Gross weight0.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6C02T-020E/CHY
36 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.