+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6D11T-E/MG

IC: operational amplifier; 90MHz; Ch: 1; QFN16; Iquiesc: 1.4mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6D11T-E/MG
TME Symbol:
MCP6D11T-E/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
90MHz
Number of channels
1
Mounting
SMT
Case
QFN16
Operating temperature
-40...125°C
Slew rate
25V/μs
Quiescent current
1.4mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
-700000pA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • differential
  • differential amplifier
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6D11T-E/MG
0 in TME stock
Net price for quantities from 3300 pcs - 1.55 USDGross price for quantities from 3300 pcs - 1.86 USD
No. of pieces (Multiplicity: 3 300)