+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6G01-E/SN

IC: operational amplifier; 900kHz; Ch: 1; 1.8÷5.5V; SO8; 110uA; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6G01-E/SN
TME Symbol:
MCP6G01-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Operating current
110µA
Kind of package
tube
Kind of integrated circuit
programmable gain amplifiers PGAs
Manufacturer standard package
100pcs.
Gain
  • 1V/V
  • 10V/V
  • 50V/V
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6G01-E/SN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.56 USDGross price for quantities from 3 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Packaging method by the manufacturer:
Tube = 50 pcs