+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6G03-E/SN

IC: operational amplifier; 900kHz; Ch: 1; Features: rail-to-rail

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6G03-E/SN
TME Symbol:
MCP6G03-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6G03-E/SN
0 in TME stock
Net price for quantities from 800 pcs - 0.48 USDGross price for quantities from 800 pcs - 0.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.