+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6G04-E/SL

IC: operational amplifier; 900kHz; Ch: 4; 1.8÷5.5V; SO14; 110uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6G04-E/SL
TME Symbol:
MCP6G04-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
4
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Operating current
110µA
Kind of package
tube
Kind of integrated circuit
programmable gain amplifiers PGAs
Manufacturer standard package
57pcs.
Gain
  • 1V/V
  • 10V/V
  • 50V/V
Gross weight1.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6G04-E/SL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 3 pcs - 1.09 USDGross price for quantities from 3 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 1.13 USD