+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6G04-E/ST

IC: operational amplifier; 900kHz; Ch: 4; TSSOP14; 4.5mV; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6G04-E/ST
TME Symbol:
MCP6G04-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
96pcs.
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6G04-E/ST
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 384.
Multiplicity: 96.
Net price for quantities from 384 pcs - 0.85 EURGross price for quantities from 384 pcs - 1.02 EUR