+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6H01T-E/OTVAO

IC: operational amplifier; 1.2MHz; Ch: 1; 3.5÷16VDC; SOT23-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6H01T-E/OTVAO
TME Symbol:
MCP6H01T-E/OTVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
3.5...16V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Quiescent current
185µA
Input offset voltage
-3.5...3.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
1pA
Application
automotive industry
Manufacturer standard package
3000pcs.
Integrated circuit features
  • rail-to-rail
  • rail-to-rail output
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6H01T-E/OTVAO
0 in TME stock
Net price for quantities from 3000 pcs - 0.59 EURGross price for quantities from 3000 pcs - 0.71 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.