+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6H04T-E/SL

IC: operational amplifier; 1.2MHz; Ch: 4; Uoper: 3.5÷16V; SOIC14

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6H04T-E/SL
TME Symbol:
MCP6H04T-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Operating voltage
3.5...16V
Mounting
SMT
Case
SOIC14
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
135µA
Input offset voltage
0.7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10nA
Manufacturer standard package
2600pcs.
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6H04T-E/SL
0 in TME stock
No. of pieces (Multiple of: 2 600)
Minimum order quantity: 2 600.
Multiple of: 2 600.
Net price for quantities from 2600 pcs - 1.00 EURGross price for quantities from 2600 pcs - 1.20 EUR