+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6H92-E/SN

IC: operational amplifier; 10MHz; Ch: 2; 3.5÷12VDC; SO8; 115dB; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6H92-E/SN
TME Symbol:
MCP6H92-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3.5...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
10V/μs
Open-loop gain
115dB
Integrated circuit features
rail-to-rail output
Quiescent current
2.8mA
Input offset voltage
4mV
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6H92-E/SN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.73 USD