+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6H94-E/ST

IC: operational amplifier; 10MHz; Ch: 4; TSSOP14; Iquiesc: 2mA; 1mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6H94-E/ST
TME Symbol:
MCP6H94-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
2mA
Input offset voltage
1mV
Kind of package
tube
Input bias current
10pA
Input offset current
25nA
Manufacturer standard package
96pcs.
Integrated circuit features
  • rail-to-rail
  • rail-to-rail output
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6H94-E/ST
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 288.
Multiplicity: 96.
Net price for quantities from 288 pcs - 2.33 USDGross price for quantities from 288 pcs - 2.79 USD