+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6L02T-E/SN

IC: operational amplifier; 1MHz; Ch: 2; 1.8÷6VDC; SO8; 105dB; 170uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6L02T-E/SN
TME Symbol:
MCP6L02T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Open-loop gain
105dB
Integrated circuit features
rail-to-rail
Quiescent current
170µA
Input offset voltage
5mV
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.771 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6L02T-E/SN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.41 USD
Packaging method by the manufacturer:Reel = 200 pcs