+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6L92T-E/SN

IC: operational amplifier; 10MHz; Ch: 2; 2.4÷6VDC; SO8; 105dB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6L92T-E/SN
TME Symbol:
MCP6L92T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.4...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7V/μs
Open-loop gain
105dB
Integrated circuit features
rail-to-rail
Quiescent current
1.35mA
Input offset voltage
4mV
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight8.174 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6L92T-E/SN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.88 USD
Net price for quantities from 1500 pcs - 0.73 USDGross price for quantities from 1500 pcs - 0.87 USD
Net price for quantities from 2000 pcs - 0.72 USDGross price for quantities from 2000 pcs - 0.86 USD
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.85 USD
Packaging method by the manufacturer:Reel = 100 pcs