+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6N16-001E/MF

IC: operational amplifier; 500kHz; Ch: 1; Uoper: 1.8÷5.5V; DFN8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6N16-001E/MF
TME Symbol:
MCP6N16-001E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
DFN8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Quiescent current
1.1mA
Input offset voltage
85µV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Manufacturer standard package
120pcs.
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6N16-001E/MF
0 in TME stock
Net price for quantities from 240 pcs - 1.71 EURGross price for quantities from 240 pcs - 2.05 EUR
No. of pieces (Multiplicity: 120)
Minimum order quantity: 240.
Multiplicity: 120.