+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6N16T-010E/MF

IC: operational amplifier; 5MHz; Ch: 1; DFN8; 0.022mV; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6N16T-010E/MF
TME Symbol:
MCP6N16T-010E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
SMT
Case
DFN8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.022mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Manufacturer standard package
3300pcs.
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6N16T-010E/MF
0 in TME stock
Net price for quantities from 3300 pcs - 2.00 USDGross price for quantities from 3300 pcs - 2.39 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.