+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6S21T-I/MS

IC: operational amplifier; 12MHz; Ch: 1; Uoper: 2.5÷5.5V; MSOP8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6S21T-I/MS
TME Symbol:
MCP6S21T-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Operating voltage
2.5...5.5V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
22V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1mA
Input offset voltage
0.275mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
2500pcs.
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6S21T-I/MS
0 in TME stock
Net price for quantities from 2500 pcs - 1.14 USDGross price for quantities from 2500 pcs - 1.37 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.