+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6S22DM-PICTL

Dev.kit: Microchip; Uoper: 2.5÷5.5V; Components: MCP6S22; Usup: 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6S22DM-PICTL
TME Symbol:
MCP6S22DM-PICTL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
2.5...5.5V
Components
MCP6S22
Kit contents
base board
Interface
  • SPI
  • USB
Supply voltage
  • 5V
Gross weight94 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP6S22DM-PICTL
0 in TME stock
Net price for quantities from 1 pcs - 45.61 GBPGross price for quantities from 1 pcs - 54.74 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.