+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6S26-I/SL

IC: operational amplifier; 12MHz; Ch: 6; Uoper: 2.5÷5.5V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6S26-I/SL
TME Symbol:
MCP6S26-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
6
Operating voltage
2.5...5.5V
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
4V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.275mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
57pcs.
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6S26-I/SL
0 in TME stock
Net price for quantities from 171 pcs - 1.54 GBPGross price for quantities from 171 pcs - 1.84 GBP
No. of pieces (Multiplicity: 57)
Minimum order quantity: 171.
Multiplicity: 57.