+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6S93-E/UN

IC: operational amplifier; 1÷18MHz; Ch: 2; 2.5÷5.5V; MSOP10; 1mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6S93-E/UN
TME Symbol:
MCP6S93-E/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1...18MHz
Number of channels
2
Operating voltage
2.5...5.5V
Mounting
SMT
Case
MSOP10
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Interface
SPI
Operating current
1mA
Kind of package
tube
Kind of integrated circuit
programmable gain amplifiers PGAs
Manufacturer standard package
100pcs.
Gain
  • 1V/V
  • 2V/V
  • 4V/V
  • 5V/V
  • 8V/V
  • 10V/V
  • 16V/V
  • 32V/V
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6S93-E/UN
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 1.21 USDGross price for quantities from 300 pcs - 1.46 USD
Packaging method by the manufacturer:
Tube = 100 pcs