+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.3MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 1.8...5.5V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.5V/μs | |
Quiescent current | 400µA | |
Input offset voltage | 2µV | |
Kind of package | tube | |
Input bias current | 1pA | |
Input offset current | -30pA | |
Manufacturer standard package | 100pcs. |