+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6V07T-E/MD

IC: operational amplifier; 1.3MHz; Ch: 2; DFN8; Iquiesc: 300uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V07T-E/MD
TME Symbol:
MCP6V07T-E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Case
DFN8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
300µA
Input offset voltage
3µV
Kind of package
reel, tape
Input bias current
6pA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V07T-E/MD
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 2.30 EURGross price for quantities from 3300 pcs - 2.76 EUR