+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V11UT-E/LT

IC: operational amplifier; 80kHz; Ch: 1; 1.6÷5.5VDC; SC70-5; 11uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V11UT-E/LT
TME Symbol:
MCP6V11UT-E/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
80kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.6...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
30mV/μs
Quiescent current
11µA
Input offset voltage
8µV
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V11UT-E/LT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 100 pcs - 1.16 EURGross price for quantities from 100 pcs - 1.39 EUR
Net price for quantities from 250 pcs - 1.11 EURGross price for quantities from 250 pcs - 1.33 EUR
Net price for quantities from 1000 pcs - 1.03 EURGross price for quantities from 1000 pcs - 1.24 EUR
Net price for quantities from 3000 pcs - 0.99 EURGross price for quantities from 3000 pcs - 1.19 EUR