+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6V12-E/MS

IC: operational amplifier; 80kHz; Ch: 2; 1.6÷5.5VDC; MSOP8; 8uV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6V12-E/MS
TME Symbol:
MCP6V12-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
80kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.6...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
30mV/μs
Quiescent current
11µA
Input offset voltage
8µV
Kind of package
tube
Input bias current
5pA
Input offset current
50pA
Manufacturer standard package
100pcs.
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6V12-E/MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 40 pcs - 1.84 USDGross price for quantities from 40 pcs - 2.20 USD